- RS Stock No.:
- 125-3617
- Mfr. Part No.:
- B66229G0000X127
- Brand:
- EPCOS
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 125-3617
- Mfr. Part No.:
- B66229G0000X127
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS E32/16/9 Ferrite Cores
EPCOS E32/16/9 ferrite cores are for power applications in the frequency range up to 100kHZ. The material used in the cores N87 N27 features a high saturation flux density and low-power loss. To IEC 61246.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
For Use With | Power Transformers |
Dimensions | 32 x 9.5 x 16.4mm |
AL Rating | 2100nH |
Material | N27 |
Depth | 16.4mm |
Length | 32mm |
Width | 9.5mm |
Standards Met | IEC 61246 |