- RS Stock No.:
- 122-8245
- Mfr. Part No.:
- 1391003634
- Brand:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 122-8245
- Mfr. Part No.:
- 1391003634
- Brand:
- brennenstuhl
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Brennenstuhl Premium-Alu Line BS Extension Sockets
Brennenstuhl has introduced this premium extension socket that is housed in aluminium which incorporates hard-wearing, matt finished surfaces. Furthermore, it features an advanced fuse switch reset technology, which eliminates time consuming plug fuse replacement. British sockets (BS) are arranged at 45° that allows easy access.
Features and Benefits
Housed in aluminium
Advanced fuse switch reset technology
Sockets arranged at 45°
Wall mounting holes
Advanced fuse switch reset technology
Sockets arranged at 45°
Wall mounting holes
Brennenstuhl Trailing Sockets
Specifications
Attribute | Value |
---|---|
Cable Length | 5m |
Number of Sockets | 4 |
Socket Type | Type G - British 3-pin |
Corded | Yes |
Voltage Rating | 250 V ac |
Switchable | Yes |
Power Indicator | Yes |