- RS Stock No.:
- 202-4013
- Mfr. Part No.:
- FG627693YEL
- Brand:
- Rubbermaid Commercial Products
Discontinued product
- RS Stock No.:
- 202-4013
- Mfr. Part No.:
- FG627693YEL
- Brand:
- Rubbermaid Commercial Products
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The Rubbermaid Commercial Multilingual "Caution" Cone is a highly visible, bright yellow hazard protection cone. Versatile top design accommodates various accessories and four-sided shape allows for efficient stacking. ANSI/OSHA-compliant colour and graph
Highly visible, bright yellow hazard protection system
Multilingual warning messages for effective communication
Four-sided shape allows for efficient stacking
Moulded-in slots for easy handling
Optional features include weight rings (FG628400BLA) for extra stability
Multilingual warning messages for effective communication
Four-sided shape allows for efficient stacking
Moulded-in slots for easy handling
Optional features include weight rings (FG628400BLA) for extra stability
Specifications
Attribute | Value |
---|---|
Height | 914 mm |
Colour | Yellow |
Material | PE |
Weighted | Yes |
- RS Stock No.:
- 202-4013
- Mfr. Part No.:
- FG627693YEL
- Brand:
- Rubbermaid Commercial Products