- RS Stock No.:
- 746-5491
- Mfr. Part No.:
- 6AV6645-0EF01-0AX1
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 746-5491
- Mfr. Part No.:
- 6AV6645-0EF01-0AX1
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SIMATIC Mobile Panel 277 IWLAN
The SIMATIC Mobile Panel 277 IWLAN features a high-contrast 7.5" TFT display
The user memory of 6 MB can be expanded further via MultiMedia card for recipes and archive data
For safety-oriented applications, the Mobile Panel communicates via a "Rapid Roaming" process in order to ensure interruption-free transmission of the wireless signals
Mobile Panel 277F IWLAN for safety-related applications include color display of the WLAN signal strength with an additional vibration alarm, which is triggered when a specific lower limit threshold is violated
Available in several device variants
The user memory of 6 MB can be expanded further via MultiMedia card for recipes and archive data
For safety-oriented applications, the Mobile Panel communicates via a "Rapid Roaming" process in order to ensure interruption-free transmission of the wireless signals
Mobile Panel 277F IWLAN for safety-related applications include color display of the WLAN signal strength with an additional vibration alarm, which is triggered when a specific lower limit threshold is violated
Available in several device variants
Siemens SIMATIC 277 Series Panels
Specifications
Attribute | Value |
---|---|
Manufacturer Series | 270 Series |
Display Type | TFT |
Manufacturer Part No. | 6AV6645-0EF01-0AX1 |
Display Resolution | 640 x 480pixels |
Number of Ports | 2 |
Port Type | Ethernet(RJ45), USB |
Processor Type | ARM |
Processor Speed | 520MHz |
Onboard Memory | 6 MB |
Backlighting | Yes |
IP Rating | IP65 |
Dimensions | 290 (Dia.) x 103 mm |
Display Size | 7.5 in |
Depth | 103mm |
Display Colour | Colour |