AD7843ARUZ, Touch Screen Digitizer, 12 bit- 125ksps, 16-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Touch Screen Digitizers, Analog Devices

Touch Screen Digitisers

Specifications
Attribute Value
Conversion Rate 125ksps
Resolution 12 bit
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Dimensions 5 x 4.4 x 1.05mm
Length 5mm
Width 4.4mm
Height 1.05mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
463 In stock - FREE next working day delivery available
Price Each
£ 2.28
(exc. VAT)
£ 2.74
(inc. VAT)
Units
Per unit
1 +
£2.28
Packaging Options:
Related Products
TC5xx/TC7109 Series Dual Slope Analogue-to-Digital Converters. Analogue to ...
Description:
TC5xx/TC7109 Series Dual Slope Analogue-to-Digital Converters. Analogue to Digital Converters - Microchip.
Digital to Analogue Converters 16 Bit, Single Channel, ...
Description:
Digital to Analogue Converters 16 Bit, Single Channel, Analog Devices. Digital to Analogue Converters - Analog Devices.
Digital Potentiometer (Dual), Analog Devices. Digital Potentiometer - ...
Description:
Digital Potentiometer (Dual), Analog Devices. Digital Potentiometer - Analog Devices.
Digital Potentiometer (Dual), Analog Devices. Digital Potentiometer - ...
Description:
Digital Potentiometer (Dual), Analog Devices. Digital Potentiometer - Analog Devices.