- RS Stock No.:
- 847-7776
- Mfr. Part No.:
- 7710660
- Brand:
- Gedore
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£51.30
(exc. VAT)
£61.56
(inc. VAT)
Units | Per unit |
1 + | £51.30 |
- RS Stock No.:
- 847-7776
- Mfr. Part No.:
- 7710660
- Brand:
- Gedore
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
GEDORE Torque Wrench Insert, Open-Ended Type, With Locking Pin - 8791 Series - 7710660
Need to tighten your machinery's hard-to-reach fasteners? Bring out this GEDORE torque wrench insert. Thanks to the tool's small 9mm head, it tucks into low-profile spaces to tackle awkward bolts in a snap. The open jaws latch onto nuts from all sides without hassle. Gearing up is light work as the part affixes to the end of a torque wrench (847-7708). Slipping isn't a worry, as the insert's locking pin fixes it to your tool for reliable fastening.
Features & Benefits
• Hardwearing vanadium steel body stands up to impact
• Standard 16mm size to fit everyday fasteners
• Releases from tool with simple pin press for quick swapping
• Matte surface finish prevents glare in bright light for increased safety
• Standard 16mm size to fit everyday fasteners
• Releases from tool with simple pin press for quick swapping
• Matte surface finish prevents glare in bright light for increased safety
Applications
• Plumbing industry
• Vehicle repairs
• Woodwork restorations
• Vehicle repairs
• Woodwork restorations
Is this insert safe for use in damp or humid conditions?
Yes, the part has chrome plating for resistance to corrosion in damp environments.
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Series | 8791 |
Head Type | Open Ended Insert |
Size | 16 mm |
Finish | Chrome |
Related links
- Gedore 8791 Series Spanner Head Chrome Finish
- Gedore 8791 Series Square Spanner Head Chrome Finish
- SAM DMC Series Open Ended Insert Spanner Head 14 x 18mm Insert,...
- Gedore 8791 Series Hexagon Spanner Head Chrome Finish
- Gedore 8791 Series Spanner Spanner Head 20 x 10mm Insert, Chrome Finish
- Gedore 8791 Series Spanner Spanner Head Chrome Finish
- Gedore 8791 Series Open Ended Insert Spanner Head 16mm Insert,...
- Gedore 7112 Series Open Ended Insert Spanner Head 9 x 12mm Insert,...