- RS Stock No.:
- 127-8052
- Mfr. Part No.:
- 54101195
- Brand:
- STAHLWILLE
2 In stock - FREE next working day delivery available
Added
Price Each
£133.58
(exc. VAT)
£160.30
(inc. VAT)
Units | Per unit |
1 + | £133.58 |
- RS Stock No.:
- 127-8052
- Mfr. Part No.:
- 54101195
- Brand:
- STAHLWILLE
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Li-ion Battery for 714R Manoskop Angle Controlled Torque Wrench
Li-ion battery for 714R Manoskop angle controlled torque wrench
Features and Benefits
7195-2. Li-ion battery for 714
Maximum Charge Voltage: 4.2 V
Capacity 2600 mAh
Specifications
Attribute | Value |
---|---|
Type | Li-ion Battery |
- RS Stock No.:
- 127-8052
- Mfr. Part No.:
- 54101195
- Brand:
- STAHLWILLE