- RS Stock No.:
- 235-8563
- Mfr. Part No.:
- E.506-135SPF
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-8563
- Mfr. Part No.:
- E.506-135SPF
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
The Facoms 7 Nm to 135 Nm torque and angle adapter with torque accuracy of ± 3% between 20% and 100% spanner force and angle accuracy of ± 2°.
Keypad lockable (operator only has access to programme selection and result storage)
Pre-adjustment of 9 torque and/or angle values possible
Memory for 50 values
Length of 80 mm
1/2" square drive
Pre-adjustment of 9 torque and/or angle values possible
Memory for 50 values
Length of 80 mm
1/2" square drive
Specifications
Attribute | Value |
---|---|
Digital | Yes |
Drive Size | Square: 1/2in |
Measuring Range | 6.7 - 135Nm |
Accuracy | ± 3 % |