RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Wera 1/4 in Hex Adjustable Torque Screwdriver, 0.3 → 1.2Nm RSCAL


51 In stock for delivery within 2 working days
Add to Basket

Price Each

£114.47

(exc. VAT)

£137.36

(inc. VAT)

Units

Not available for guaranteed pre 9am/10am delivery

Added

RS Stock No.:
125-2519
Mfr. Part No.:
7440
Brand:
Wera

RoHS Status: Not Applicable

COO (Country of Origin):
CZ
UnitsPer unit
1 +£114.47

Wera Kraftform Adjustable Torque Screwdrivers


Wera 7400 Kraftform Adjustable Torque Screwdriver, 1 / 4-inch Hex Drive, 0.3 to 1.2 Nm.


From Wera this is the -inch drive Kraftform adjustable screwdriver complete with the Rapidaptor quick-release chuck. The quick release chuck allows you to quickly and easily change the screwdriver bits plus you are provided with unlimited torque to loosen seized and stubborn screws. The torque screwdriver has a -inch hex drive and has the recognizable Wera design is easy to use and set also giving you the satisfying audible and tactile clicks when your required settings and scale values are reached. Torque values required are easy to adjust and no other tools are required to adjust to the required torque, with a range from 0.3 to 1.2 Nm. To complete this handy adjustable torque screwdriver, it has the multi-component Kraftform ergonomic handle, easy and comfortable on the hand with hard and soft areas. This is a torque screwdriver giving you maximum precision and the best possible results that must be in your tool kit.


Features and Benefits.


  • 7400 Series Adjustable torque screwdrivers.

  • 1 / 4-inch Hex drive.

  • Measuring range 0.3 to 1.2 Nm.

  • Accuracy ± 6% (DIN EN ISO 6789).

  • Rapidaptor quick release chuck (quick change of bits).

  • Suitable for -inch Hex bits (DIN ISO 1173-C 6.3, E 6.3 (ISO 1173).

  • Easy setting of required torque values.

  • Readable scale built into the wrench.

  • Audible / tactile clicks when required torque values / scale values reached

  • Kraftform ergonomic handle, hard and soft areas.

  • Maximum precision.

  • Easy to use and comfortable in your hand.

  • Weight 120 g.

  • Size 155 x 37 x 37 mm.


Applications.


  • Assembly.

  • Maintenance.

  • Where dependable screw connection is important.

  • Unlimited torque to loosen seized screws.


We have in stock and available more than 74 Wera torque screwdrivers with drives including, Halfmoon, Hex, Hex Plus, HIOS, Torx and Torx Plus, ranging from adjustable, to pre-set and fixed with an incredible range of drive sizes.


AttributeValue
Torque Range0.3 → 1.2Nm
TypeAdjustable
Drive ShapeHex
Drive Size1/4 in
CalibratedRSCAL
Overall Length155 mm
Accuracy±6 %