- RS Stock No.:
- 125-2515
- Mfr. Part No.:
- 7442
- Brand:
- Wera
- RS Stock No.:
- 125-2515
- Mfr. Part No.:
- 7442
- Brand:
- Wera
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Adjustable torque screwdriver
High precision, finely adjustable range of torque screwdrivers.
Adjustable 1/4" torque screwdriverTightening torque limitation via setting ring, or auxiliary tool in pistol gripUnlimited release torqueAccuracy of ±6%
Standards
EN ISO 6789
Series 7400 Kraftform pistol handle, adjustable torque screwdrivers (3.0-8.8 Nm) with Rapidaptor quick-release chuck
Wera torque screwdriver. Kraftform pistol handle for particularly high torque transfer, multi-component for high working speeds and particularly ergonomic screwdriving. Variable torque setting option with highest precision. Simple adjustment of the required torque value without any special tools. Easy-to-read scale value. Rapidaptor quick-release technology for rapid bit change. Unlimited torque to loosen seized screws. Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Suitable for bits with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).
Adjustable Kraftform torque screwdriver with pistol handle and Rapidaptor quick-release chuck
Suitable for bits with 1/4" hex head drive
Rapidaptor technology for rapid bit change
Distinct signal when pre-set value is reached
Numerical torque value indicator
Suitable for bits with 1/4" hex head drive
Rapidaptor technology for rapid bit change
Distinct signal when pre-set value is reached
Numerical torque value indicator
Series 7400 Kraftform pistol handle, adjustable torque screwdrivers (3.0-8.8 Nm) with Rapidaptor quick-release chuck, 7442 x 3.0-6.0 Nm
Specifications
Attribute | Value |
---|---|
Torque Range | 3 → 6Nm |
Type | Adjustable |
Drive Shape | Hex |
Drive Size | 1/4 in |
Overall Length | 150 mm |
Accuracy | ±6 % |
Calibrated | RSCAL |
Related links
- Wera Adjustable Hex Torque Screwdriver 1/4 Drive ±6 % Accuracy
- MHH Engineering Adjustable Hex Torque Screwdriver 1/4 in Drive, ±6...
- Wera Adjustable Hex Torque Screwdriver 9 mm Drive, ±6 % Accuracy
- Wera Pre-Settable Hex Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wera Adjustable Hex Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wera Adjustable Hex Torque Screwdriver 1/4 in Drive ±6 % Accuracy
- Wera Adjustable Hex Torque Screwdriver 9 mm Drive, ±6 % Accuracy -...
- Norbar Torque Tools Adjustable Hex Torque Screwdriver 1/4 in Drive...