Electro Group Adjustable Hex Torque Screwdriver, 0.1 → 0.8Nm, 1/4 in Drive, ±6 % Accuracy - RS Calibrated
- RS Stock No.:
- 125-2469
- Mfr. Part No.:
- MA 500-1
- Brand:
- Electro Group
- RS Stock No.:
- 125-2469
- Mfr. Part No.:
- MA 500-1
- Brand:
- Electro Group
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Micro Adjustable Torque Screwdrivers
Micro-adjustable torque screwdriver
Window scale and precise, positive locking, pullout adjustment knob
Stainless steel 1/4" hexagon driver for all standard drive bits
Spring-loaded high -security bit holder for convenience and safety
Model MA500-1 Works in a clockwise direction only
Window scale and precise, positive locking, pullout adjustment knob
Stainless steel 1/4" hexagon driver for all standard drive bits
Spring-loaded high -security bit holder for convenience and safety
Model MA500-1 Works in a clockwise direction only
Note
These Drivers must be pre-set using a suitable Torque Analyser, but are adjustable independently on the window scale. However where a calibrated value is required we suggest the use of the torque calibration analyser.
Specifications
Attribute | Value |
---|---|
Torque Range | 0.1 → 0.8Nm |
Type | Adjustable |
Drive Shape | Hex |
Drive Size | 1/4 in |
Overall Length | 138 mm |
Accuracy | ±6 % |
Blade Material | Stainless Steel |
Calibrated | RSCAL |
Related links
- RS PRO Pre-Settable Hex Torque Screwdriver 1/4 in Drive, ±6 %...
- MHH Engineering Adjustable Hex Torque Screwdriver 1/4 in Drive, ±6...
- Wera Adjustable Hex Torque Screwdriver 1/4 in Drive, ±6 % Accuracy...
- MHH Engineering Dial Measuring Hex Torque Screwdriver 1/4 in...
- Electro Group Adjustable Hex Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wera Adjustable Hex Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wera Adjustable Hex Torque Screwdriver 1/4 in Drive ±6 % Accuracy
- Wera Adjustable Hex Torque Screwdriver 9 mm Drive, ±6 % Accuracy -...