- RS Stock No.:
- 278-6813
- Mfr. Part No.:
- 60005
- Brand:
- Nuvotem Talema
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 278-6813
- Mfr. Part No.:
- 60005
- Brand:
- Nuvotem Talema
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Toroidal, Mini Open Style Transformers with Leads 115/230Vac, 60000 Series
High quality open style toroidal transformers with a 0-115/230Va.c. 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.
Dual standard tapped primary 115/230Vac
Low profile-small size-lightweight
Potted centre with M4 fixing hole
Low level of radiated magnetic field
Very low induced noise (hum)
Double insulated primary leads
100% electrical and flash tested
High quality manufacturing and testing in accordance to EN61558,EN60950,EN60065, VDE0551,VDE0550,BS415
Low profile-small size-lightweight
Potted centre with M4 fixing hole
Low level of radiated magnetic field
Very low induced noise (hum)
Double insulated primary leads
100% electrical and flash tested
High quality manufacturing and testing in accordance to EN61558,EN60950,EN60065, VDE0551,VDE0550,BS415
Standards
UL506, EN61558
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Approvals
UL recognised, ENEC05
Approvals
UL 506; ENG1558
Standards
EN61558; EN60950; EN60065; VDE 0551; VDE 0550; BS415
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 115V ac, 230V ac |
Secondary Voltage Rating | 2 x 22V ac |
Power Rating | 1.6VA |
Number of Outputs | 2 |
Secondary Current | 36mA |
Height | 17.5mm |
Weight | 80g |
Diameter | 38mm |
Dimensions | 38 (Dia.) x 17.5mm |
Maximum Temperature | +60°C |