- RS Stock No.:
- 186-0680
- Mfr. Part No.:
- SH-311
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 186-0680
- Mfr. Part No.:
- SH-311
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The KEMET SH coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.
Nickel-Zinc (Ni-Zn) ferrite core
Operating temperature range from -25°C to +80°C (except SH-132 and SH-432: -25°C to +60°C)
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Home appliances
Power supplies
Operating temperature range from -25°C to +80°C (except SH-132 and SH-432: -25°C to +60°C)
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Home appliances
Power supplies
Specifications
Attribute | Value |
---|---|
Inductance | 3.2 μH |
Series | SH |
Test Frequency | 100 kHz |
DC Resistance | 25mΩ |
Maximum Current | 3.0 A |
Dimensions | 12 x 9.5 x 14mm |
Operating Temperature Range | -25°C → +80°C |
Number of Lines | 2 |
Mounting Type | Through Hole |
Voltage Rating | 150V |
Termination Style | PCB Pin |
Length | 14mm |
Height | 9.5mm |
Depth | 12mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +80°C |