- RS Stock No.:
- 204-3301
- Mfr. Part No.:
- H5R WORK
- Brand:
- LEDLENSER
10 In stock - FREE next working day delivery available
4 available from Europe for delivery within 1 working day(s).
Added
Price Each
£104.11
(exc. VAT)
£124.93
(inc. VAT)
Units | Per unit |
1 + | £104.11 |
- RS Stock No.:
- 204-3301
- Mfr. Part No.:
- H5R WORK
- Brand:
- LEDLENSER
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The LED LENSER rechargeable headlamp supplied with integrated Lithium Polymer rechargeable battery pack, magnetic contact charging cable, helmet clips, additional anti-slip silicone headband and protective rubber lens cover. It has Integrated Lithium Polymer Battery Pack with 1800 mAh battery capacity.
IP67 ingress rated
-20 to +40°C working temperature range
Aluminium alloy head material
3700 to 4400K colour temperature
-20 to +40°C working temperature range
Aluminium alloy head material
3700 to 4400K colour temperature
Specifications
Attribute | Value |
---|---|
Model Number | H5R WORK |
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 500 lm |
Batteries | Li-Polymer 3.7 V 1800 mAh |
Range | 200 m |
Related links
- LEDLENSER LED Head Torch 2500 lm, 250 m Range
- LEDLENSER LED Head Torch 200 lm, 130 m Range
- LEDLENSER LED Head Torch 1000 lm, 250 m Range
- LEDLENSER LED Head Torch 600 lm, 200 m Range
- LEDLENSER LED Head Torch 500 lm, 130 m Range
- Led Lenser LED Head Torch 1600 lm, 210 m Range
- Led Lenser LED Head Torch 800 lm, 160 m Range
- Led Lenser LED Head Torch 500 lm, 130 m Range