- RS Stock No.:
- 204-2742
- Mfr. Part No.:
- EXH8R ATEX EU PLUG
- Brand:
- LEDLENSER
3 In stock - FREE next working day delivery available
Added
Price Each
£174.12
(exc. VAT)
£208.94
(inc. VAT)
Units | Per unit |
1 + | £174.12 |
- RS Stock No.:
- 204-2742
- Mfr. Part No.:
- EXH8R ATEX EU PLUG
- Brand:
- LEDLENSER
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Led Lenser EXH8R is a LED Head Torch. It is rechargeable and it's luminosity is 200 lm.
Direct the light within a 55° angle
IP66 dust/water resistance
IP66 dust/water resistance
Specifications
Attribute | Value |
---|---|
Rechargeable | Yes |
Model Number | EXH8R |
Lamp Type | LED |
Luminosity | 200 lm |
Batteries | Li-Ion |
Hazardous Area Certification | ATEX, IECEx |
Related links
- RS PRO ATEX LED Head Torch 200 lm, 100 m Range
- LEDLENSER ATEX, IECEx LED Head Torch 300 Im
- LEDLENSER ATEX 130 m Range
- Ansmann LED Head Torch 185lm, 50 m Range
- LEDLENSER LED Head Torch 200 lm, 130 m Range
- LEDLENSER EX7R ATEX, IECEx LED Torch - Rechargeable 220 lm
- Unilite LED Head Torch 200 lm, 90 m Range
- brennenstuhl LED Head Torch 200 lm, 100 m Range