- RS Stock No.:
- 201-3382
- Mfr. Part No.:
- 033450-0101-241E
- Brand:
- Peli
Discontinued product
- RS Stock No.:
- 201-3382
- Mfr. Part No.:
- 033450-0101-241E
- Brand:
- Peli
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Peli Professional torch with automatic light sensor that automatically adjusts brightness. The automatic light sensor examines the ambient light/proximity and instantly adjusts the lumens to the most effective level. This makes the torch one of the most energy efficient torch. It packs a secondary flood beam, that illuminates potential trip hazards like loose cables, while the primary spot beam brightens long tunnels. Now you can you read pressure gauges close up or throw light hundreds of meters away - without hassling over manual power settings. The torch features an integrated clip, that can be used to mount it to a safety vest, for hands-free lighting.
Full time battery level indication
Dual beams (Spot and Flood)
3 AA Alkaline batteries (not included)
Automatic light sensor (automatically adjusts to ambient light levels and proximity)
Safety certified ATEX Zone 0 (Cat. 1)
Dual beams (Spot and Flood)
3 AA Alkaline batteries (not included)
Automatic light sensor (automatically adjusts to ambient light levels and proximity)
Safety certified ATEX Zone 0 (Cat. 1)
Specifications
Attribute | Value |
---|---|
Torch Style | Torch |
Lamp Type | LED |