- RS Stock No.:
- 192-8767
- Mfr. Part No.:
- CT-2
- Brand:
- Unilite
Discontinued product
- RS Stock No.:
- 192-8767
- Mfr. Part No.:
- CT-2
- Brand:
- Unilite
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED Compact Folding Torch
The CT-2 is a compact folding torch with multiple beams. There is a front 250 lumen LED with wide beam spread and a 100 lumen top torch providing a precise spot beam. Its magnetic base enables handsfree use and can pivot 360°. It is built from solid copolymer and has an IK07 shock resistance. Its belt clip attaches securely onto the wearers clothes and there is a retractable 360° hanging hook.
Features and Benefits:
High powered 250 Lumen SMD LEDs
Additional 100 lumen top torch
22 metre Torch beam range
360° Rotating magnetic stand
Retractable rotating hanging hook
Belt clip attachment
Additional 100 lumen top torch
22 metre Torch beam range
360° Rotating magnetic stand
Retractable rotating hanging hook
Belt clip attachment
Specifications
Attribute | Value |
---|---|
Torch Style | Torch |
Lamp Type | LED |
Luminosity | 250 lm |
Batteries | AAA |
Case Material | polymer |
IP Rating | IK07, IP20 |
Model | CT-2 |
Range | 12 m |
Length | 127 mm |
Colour | Yellow |
Width | 28 mm |
Weight with Batteries | 170g |