- RS Stock No.:
- 192-1697
- Mfr. Part No.:
- 1177300
- Brand:
- brennenstuhl
6 In stock - FREE next working day delivery available
39 available from Europe for delivery within 1 working day(s).
Added
Price Each
£32.49
(exc. VAT)
£38.99
(inc. VAT)
Units | Per unit |
1 + | £32.49 |
- RS Stock No.:
- 192-1697
- Mfr. Part No.:
- 1177300
- Brand:
- brennenstuhl
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Rechargeable LED headlamp with replaceable Li-Ion battery 3.7 V/2.6 Ah and charge indicator - maximum lighting duration 30h (charging time approx. 4h)
Rechargeable LED head torch with adjustable headband and rotatable front light - perfect for concentrating the light
Rechargeable head torch is best suited for outdoor use, e.g. for jogging, hiking, camping or assembly works - up to 100 meter of visibility
Switch with functions, front: 100% - 50% - 10% and SOS, back: red and red flash
Scope of delivery: 1x LuxPremium rechargeable LED Headlight KL 250AF (250lm, incl. Li-Ion battery 3,7V/2,6 Ah) with superlight and robust plastic housing, 1x USB cable - in best brennenstuhl® quality
Infinitely focus from laminary light nearby to high beam focused light
Battery pack at the back of the head for good balance
Exchangeable lithium-ion battery 3.7 V/2.6 Ah with charging indicator
Switch with functions, front: 100% - 50% - 10% and SOS, back: red and red flash
Luminous flux: 250 lm
Luminous range: 100 m
Lighting duration min.: : 5 h
Lighting duration max. : 30 h
Rechargeable LED head torch with adjustable headband and rotatable front light - perfect for concentrating the light
Rechargeable head torch is best suited for outdoor use, e.g. for jogging, hiking, camping or assembly works - up to 100 meter of visibility
Switch with functions, front: 100% - 50% - 10% and SOS, back: red and red flash
Scope of delivery: 1x LuxPremium rechargeable LED Headlight KL 250AF (250lm, incl. Li-Ion battery 3,7V/2,6 Ah) with superlight and robust plastic housing, 1x USB cable - in best brennenstuhl® quality
Infinitely focus from laminary light nearby to high beam focused light
Battery pack at the back of the head for good balance
Exchangeable lithium-ion battery 3.7 V/2.6 Ah with charging indicator
Switch with functions, front: 100% - 50% - 10% and SOS, back: red and red flash
Luminous flux: 250 lm
Luminous range: 100 m
Lighting duration min.: : 5 h
Lighting duration max. : 30 h
Specifications
Attribute | Value |
---|---|
Model Number | LuxPremium KL250AF |
Rechargeable | Yes |
Luminosity | 250 lm |
Batteries | Lithium Ion |
Hazardous Area | No |
IP Rating | IP44 |
Range | 100 m |
Weight with Batteries | 0.20kg |
Colour | Black |
Case Material | Plastic |
- RS Stock No.:
- 192-1697
- Mfr. Part No.:
- 1177300
- Brand:
- brennenstuhl
Related links
- RS PRO LED Head Torch 250 lm, 66 m Range
- Coast LED Head Torch 270 lm, 20 m Range
- Unilite LED Head Torch 750 lm, 100 m Range
- LEDLENSER LED Head Torch 500 lm, 200 m Range
- brennenstuhl LED Head Torch 100 lm, 40 m Range
- brennenstuhl LED Head Torch 200 lm, 100 m Range
- RS PRO LED Head Torch 300 lm, 100 m Range
- brennenstuhl Head Torch Head Torch 400 lm, 80 m Range