- RS Stock No.:
- 192-1689
- Mfr. Part No.:
- iH11R
- Brand:
- LEDLENSER
6 In stock - FREE next working day delivery available
Added
Price Each
£208.29
(exc. VAT)
£249.95
(inc. VAT)
Units | Per unit |
1 + | £208.29 |
- RS Stock No.:
- 192-1689
- Mfr. Part No.:
- iH11R
- Brand:
- LEDLENSER
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The iH11R head torch offers a range of customisable features to adjust the light, mount and use of the torch to suit any number of situations. With up to 1000 lumens on boost mode and seven light options to choose from, this head torch will light up the darkest workspaces. Ledlenser's patented advanced focus system, opti-sense automatic dimming and rotatable head let you rely upon the iH11R at every step of the way. The head torch is Bluetooth enabled to allow connectivity to the Ledlenser Connect app to build personalised settings so it is always ready for work.
Mounting options include using the standard rubber coated head strap, adhesive mounting pad, overhead helmet mounting kit, magnetic mount and adhesive metal pad.
Mounting options include using the standard rubber coated head strap, adhesive mounting pad, overhead helmet mounting kit, magnetic mount and adhesive metal pad.
Specifications
Attribute | Value |
---|---|
Rechargeable | No |
Model Number | iH11R |
Lamp Type | LED |
Luminosity | 1000 lm |
Batteries | Li-Ion |
IP Rating | IP54 |
Range | 320 m |
Weight with Batteries | 92g |
Colour | Yellow |
Head Diameter | 31mm |
Case Material | ABS |
- RS Stock No.:
- 192-1689
- Mfr. Part No.:
- iH11R
- Brand:
- LEDLENSER