- RS Stock No.:
- 192-1680
- Mfr. Part No.:
- 026900-0102-110E
- Brand:
- Peli
- RS Stock No.:
- 192-1680
- Mfr. Part No.:
- 026900-0102-110E
- Brand:
- Peli
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Regardless of the job, the 2690Z0 HeadsUp Lite™ won't leave you in the dark. With 74 lumens of LED light, 11 hours of battery run time and weighing in at 116 gr (4.1 ounces), it's brighter, more efficient, compact and lighter than other headlamps in its class. The no-nonsense rotary bezel switch is easy to operate, even when wearing bulky gloves.
The 2690Z0 is made of impact and chemical resistant Anti-static Impact Modified PC/PBT and it's water resistant for all-weather use. It comes with an adjustable and comfortable cloth strap, as well as a heavy duty rubber strap that will not slip off your helmet.
The 2690Z0 HeadsUp Lite™ is ideal for professionals who work in chemical, pharmaceutical, power, oil and gas, and fire rescue industries.
The 2690Z0 is made of impact and chemical resistant Anti-static Impact Modified PC/PBT and it's water resistant for all-weather use. It comes with an adjustable and comfortable cloth strap, as well as a heavy duty rubber strap that will not slip off your helmet.
The 2690Z0 HeadsUp Lite™ is ideal for professionals who work in chemical, pharmaceutical, power, oil and gas, and fire rescue industries.
Specifications
Attribute | Value |
---|---|
Model Number | 110E |
Lamp Type | LED |
Luminosity | 74 lm |
Batteries | AAA |
Hazardous Area | Yes |
Hazardous Area Certification | ATEX |
IP Rating | IPX7 |
Zone | Zone 0 |
Range | 92 m |
Weight with Batteries | 116g |
Colour | Black |
Case Material | PBT, Polycarbonate |
Related links
- LEDLENSER LED Head Torch 120 lm, 100 m Range
- Peli LED Head Torch 289 lm, 101 m Range
- Peli ATEX LED Head Torch 215 lm, 108 m Range
- Peli ATEX LED Head Torch 30 lm, 28 m Range
- Peli LED Torch Black 39 lm
- Ansmann LED Head Torch 185lm, 50 m Range
- LEDLENSER LED Head Torch 200 lm, 130 m Range
- Peli LED Head Torch 66 lm, 32 m Range