- RS Stock No.:
- 188-4164
- Mfr. Part No.:
- EXH8R ATEX
- Brand:
- LEDLENSER
15 In stock - FREE next working day delivery available
Added
Price Each
£197.86
(exc. VAT)
£237.43
(inc. VAT)
Units | Per unit |
1 + | £197.86 |
- RS Stock No.:
- 188-4164
- Mfr. Part No.:
- EXH8R ATEX
- Brand:
- LEDLENSER
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The EXH8R headlamp thrives in areas with dangerous, explosive gases or dusts. The rugged, dust proof housing protects the light so it won't let in any hazardous materials. It's also comfortable to wear. Plus, its the first rechargeable headlamp for hazardous environments with our patented Advanced Focus System. It delivers up to 45 hours of light and includes a charging cradle to easily recharge it.
Magnetic Switch for easy operation with gloves and protective equipment
First Ex lamp for Ex-Zone 1/21 with patented Advanced Focus System
Focusable
Dustproof and protected against powerful water jets
Red rear light as a position marker
First Ex lamp for Ex-Zone 1/21 with patented Advanced Focus System
Focusable
Dustproof and protected against powerful water jets
Red rear light as a position marker
Specifications
Attribute | Value |
---|---|
Rechargeable | Yes |
Model Number | EXH8R |
Lamp Type | LED |
Luminosity | 200 lm |
Batteries | Li-Ion |
Hazardous Area | Yes |
Hazardous Area Certification | ATEX, IECEx |
IP Rating | IP66 |
Zone | Zone 1/21 |
Range | 130 m |
Beam Type | Spot |
Weight with Batteries | 342g |
Head Diameter | 41mm |
Related links
- LEDLENSER LED Head Torch 300 lm, 160 m Range
- LEDLENSER LED Head Torch 1000 lm, 250 m Range
- LEDLENSER LED Head Torch 120 lm, 100 m Range
- LEDLENSER LED Head Torch 1000 lm, 320 m Range
- LEDLENSER LED Head Torch 2500 lm, 250 m Range
- LEDLENSER LED Head Torch 400 lm, 180 m Range
- LEDLENSER LED Head Torch 200 lm, 130 m Range
- LEDLENSER LED Head Torch 600 lm, 200 m Range