- RS Stock No.:
- 110-9138
- Mfr. Part No.:
- 2610-034-110E
- Brand:
- Peli
Discontinued product
- RS Stock No.:
- 110-9138
- Mfr. Part No.:
- 2610-034-110E
- Brand:
- Peli
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Peli 2610 HeadsUp Lite™
The Peli 2610 HeadsUp Lite™ provides hands-free light where you need it, when you need it. A dual mode button activates all 3 LEDs for full brightness, or just 1 to extend battery life. The adjustable cloth strap fits comfortably and securely on your head, while the rubber strap grips tightly to hard hats and helmets. Both are included, as well as 3 AAA alkaline cells. The HeadsUp Lite 2610 is ideal for reading maps and light duties around the campsite.
Features and Benefits
Built Pelican tough
Unconditional lifetime guarantee of excellence
Light weight, comfortable and well-balanced
Super bright LED beam
Unconditional lifetime guarantee of excellence
Light weight, comfortable and well-balanced
Super bright LED beam
Specifications
Attribute | Value |
---|---|
Torch Style | Head Torch |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 30 lm |
Batteries | AAA |
Case Material | Plastic |
Hazardous Area Certification | ATEX, IECEx |
Zone | Zone 0 |
Model | 2610 |
Hazardous Area | Yes |
Range | 28 m |
Beam Type | Flood |
Length | 38 mm |
Colour | Black |
Weight with Batteries | 91g |
- RS Stock No.:
- 110-9138
- Mfr. Part No.:
- 2610-034-110E
- Brand:
- Peli