Wolf Safety Krypton Torch

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Spare Xenon Bulbs for Wolf Straight / Right Angle ATEX Torches

Spare xenon bulbs for discontinued Wolf straight / right angle ATEX xenon torches,High light output from these Xenon bulbs yet T4 temperature class for the torches is maintained,Bulb / torch compatibility:,Bulb 340-7735 for 2 cell torches: 570-183 (right angled); 571-962 (straight),Bulb 340-7252 for 3 cell torch: 570-199 (straight)

Hazardous Area

Specifications
Attribute Value
Lamp Type Krypton
Torch Style Straight
Batteries 2 x D
Luminosity 12 lm
Range 5 m
Number of Batteries 2
Beam Type Variable
Colour Yellow
Case Material High Impact Thermoplastic Resin
Head Diameter 65mm
Discontinued product