- RS Stock No.:
- 629-6342
- Mfr. Part No.:
- 836.AMP
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 629-6342
- Mfr. Part No.:
- 836.AMP
- Brand:
- Facom
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Wattage | 750 mW |
Voltage Rating | 2.5 V |
Current Rating | 300 mA |
- RS Stock No.:
- 629-6342
- Mfr. Part No.:
- 836.AMP
- Brand:
- Facom
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP