- RS Stock No.:
- 755-4197
- Mfr. Part No.:
- JET.6GM4PF
- Brand:
- Facom
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 755-4197
- Mfr. Part No.:
- JET.6GM4PF
- Brand:
- Facom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
6 Drawer Roller Cabinet
The JET.6GM4 is a 6 drawer black roller tool cabinet from Facom's stylish Jet range. The worktop features 2mm stamped aluminium top which is reinforced with a 15mm wood board and a built-in handle. It comes with four 600mm high drawers, one 130mm high drawer and one 270mm high drawer.
This cabinet provides plenty of storage space for all your tool storage needs and its heavy duty wheels make it easy to move around workshops and garages.
This cabinet provides plenty of storage space for all your tool storage needs and its heavy duty wheels make it easy to move around workshops and garages.
Features and Benefits:
Heavy gauge steel construction for strength
Epoxy coating – great resistance to chipping and rusting
Pre-drilled holes in the sides and back – easy attachment of compartments and accessories
Worktop is grooved so reduces scratches and designed to prevent tools and objects falling off when moving
1000 kg static load resistance
Lockable – central locking system with folding key
Black RAL 9004
175kg total drawer capacity
Worktop Dimensions – working area W686 x D440mm, maximum load 1000Kg
Outside Dimensions – W964 x D546 x H971mm
Heavy duty wheels – 125mm diameter, 4 in total (2 swivel and 2 fixed), 1 with a brake
Bumpers for added protection
Epoxy coating – great resistance to chipping and rusting
Pre-drilled holes in the sides and back – easy attachment of compartments and accessories
Worktop is grooved so reduces scratches and designed to prevent tools and objects falling off when moving
1000 kg static load resistance
Lockable – central locking system with folding key
Black RAL 9004
175kg total drawer capacity
Worktop Dimensions – working area W686 x D440mm, maximum load 1000Kg
Outside Dimensions – W964 x D546 x H971mm
Heavy duty wheels – 125mm diameter, 4 in total (2 swivel and 2 fixed), 1 with a brake
Bumpers for added protection
6 Drawers:
4 x W759 x D421 x H60mm x 25Kg (16 modules)
1 x W759 x D421 x H130mm x 30Kg (4 modules)
1 x W759 x D421 x H270mm x 45Kg
Supplied with 9 drawer divisions for the 4 x H60mm drawers
Supplies with 3 drawer divisions for the 1 x H130mm drawer
Drawer useful size: L759 x D421 x H60 / 130 / 270 mm
100% access when fully open
Aluminium drawer hook locks
Rust proof ergonomic handles
Removable partitions – more space efficiency
1 x W759 x D421 x H130mm x 30Kg (4 modules)
1 x W759 x D421 x H270mm x 45Kg
Supplied with 9 drawer divisions for the 4 x H60mm drawers
Supplies with 3 drawer divisions for the 1 x H130mm drawer
Drawer useful size: L759 x D421 x H60 / 130 / 270 mm
100% access when fully open
Aluminium drawer hook locks
Rust proof ergonomic handles
Removable partitions – more space efficiency
Applications
Tool Chests and Cabinets are a professional storage solution to keep all tools organised. They are designed to store heavy loads and are easily movable thanks to wheels. Tool cabinets and chests are must-have equipment of every professional garage and workshop.
FAQs:
Do the wheels have brakes?
This cabinet comes with 4 wheels, 2 swivelling (one with brake) and 2 fixed.
Do the wheels have brakes?
This cabinet comes with 4 wheels, 2 swivelling (one with brake) and 2 fixed.
Specifications
Attribute | Value |
---|---|
Material | Steel |
Tool Storage Type | Tool Chest |
Number of Drawers | 6 |
Wheeled | Yes |
Length | 546mm |
Width | 971mm |
Height | 964mm |
Dimensions | 964 x 546 x 971mm |
Weight | 90kg |
Related links
- Bahco 7 drawer Stainless Steel Wheeled Tool Chest, 1200mm x 1260mm x 650mm
- RS PRO 11 drawer Steel Wheeled Tool Chest, 985mm x 450mm x 1085mm
- Facom 6 drawer Steel Wheeled Tool Chest, 774mm x 546mm x 971mm
- Bahco 9 drawer Solid Steel Wheeled Tool Chest, 985mm x 693mm x 510mm
- Facom 6 drawer Wheeled Tool Chest, 1005mm x 575mm x 1004m
- Facom 5 drawer Wheeled Tool Chest x 546mm x 825mm
- Facom 6 drawer Wheeled Tool Chest, 971mm x 518mm x 779mm
- RS PRO 12 drawer Steel Wheeled Tool Chest, 870mm x 1085mm x 450mm