- RS Stock No.:
- 176-2481
- Mfr. Part No.:
- 1472K5BKFF1SD
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 176-2481
- Mfr. Part No.:
- 1472K5BKFF1SD
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Bahco Wheeled Roller Cabinet
The Bahco E72 storage hub is a trolley type having roller wheels. It has been designed to offer market-leading levels of safety and performance in a streamlined model. Because of the subtle design with rounded corners, shock-absorbing corner bumpers and the new locking system are assured of optimal safety in almost every working environment. The Fit&Go system provides ready to use foam inlays with tools for your drawers. This trolley has a length of 510mm, a width of 693mm and a height of 965mm.
Features and Benefits
Has five drawers
Anti-theft round locking system
Fully-opening drawers
Long drawer rails with ball bearings and fully openable drawers
Shock-protecting corner bumpers minimise the chance of injuries and damage to surrounding objects
Solid steel dual-walled case construction ensures that the drawers always open even if a collision damages the outside wall
The rubber wheels ensure maximum stability, making the trolley easy to manoeuvre, even on uneven surfaces
Scratchproof powder coating available in solid steel colour
The strong and secure round locking system protects the tool trolley against theft
Anti-theft round locking system
Fully-opening drawers
Long drawer rails with ball bearings and fully openable drawers
Shock-protecting corner bumpers minimise the chance of injuries and damage to surrounding objects
Solid steel dual-walled case construction ensures that the drawers always open even if a collision damages the outside wall
The rubber wheels ensure maximum stability, making the trolley easy to manoeuvre, even on uneven surfaces
Scratchproof powder coating available in solid steel colour
The strong and secure round locking system protects the tool trolley against theft
Specifications
Attribute | Value |
---|---|
Material | Solid Steel |
Tool Storage Type | Tool Chest |
Number of Drawers | 5 |
Wheeled | Yes |
Length | 510mm |
Width | 693mm |
Height | 965mm |
Dimensions | 510 x 693 x 965mm |
Load Capacity | 600kg |
Weight | 78kg |