- RS Stock No.:
- 176-2476
- Mfr. Part No.:
- 1487K4
- Brand:
- Bahco
1 In stock - FREE next working day delivery available
Added
Price Each
£806.17
(exc. VAT)
£967.40
(inc. VAT)
Units | Per unit |
1 + | £806.17 |
- RS Stock No.:
- 176-2476
- Mfr. Part No.:
- 1487K4
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The unique 1DAAT-system prevents the trolley from falling over unexpectedly
Individual shock-protecting corner bumpers defend against unexpected collisions
The pivoting latching system keep drawers shut automatically even when the trolley moves
The dual-walled case ensures that the drawers always open even if an unexpected collision damages the outside wall
Ultimate access control with a round master locking system, master key or optional electronic solutions
Add Xpand accessories using the side perforated panels
The Fit&Go system provides ready to use foam inlays with tools for your drawers
Fully opening drawers have individual shock-protecting corner bumpers
Pivoting latching system
Solid steel dual-walled case construction
Ultimate locking system with electronic upgrades available
Xpand accessories are available to make it a truly modular system
Three colours: orange, grey and black
Individual shock-protecting corner bumpers defend against unexpected collisions
The pivoting latching system keep drawers shut automatically even when the trolley moves
The dual-walled case ensures that the drawers always open even if an unexpected collision damages the outside wall
Ultimate access control with a round master locking system, master key or optional electronic solutions
Add Xpand accessories using the side perforated panels
The Fit&Go system provides ready to use foam inlays with tools for your drawers
Fully opening drawers have individual shock-protecting corner bumpers
Pivoting latching system
Solid steel dual-walled case construction
Ultimate locking system with electronic upgrades available
Xpand accessories are available to make it a truly modular system
Three colours: orange, grey and black
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel (Top) |
Tool Storage Type | Tool Chest |
Number of Drawers | 4 |
Wheeled | No |
Length | 510mm |
Width | 693mm |
Height | 406mm |
Dimensions | 510 x 693 x 406mm |
Weight | 43kg |
Related links
- Bahco 4 drawer Tool Chest, 406mm x 693mm x 510mm
- Bahco 7 drawer Solid Steel Wheeled Tool Chest, 965mm x 693mm x 510mm
- Bahco 8 drawer Solid Steel Wheeled Tool Chest, 965mm x 693mm x 510mm
- Bahco 9 drawer Solid Steel Wheeled Tool Chest, 985mm x 693mm x 510mm
- Bahco 8 drawer Solid Steel Wheeled Tool Chest, 985mm x 693mm x 510mm
- Bahco 7 drawer Solid Steel Wheeled Tool Chest, 980mm x 693mm x 510mm
- Bahco 6 drawer Solid Steel Wheeled Tool Chest, 980mm x 693mm x 510mm
- Bahco 6 drawer Solid Steel Wheeled Tool Chest, 965mm x 693mm x 510mm