- RS Stock No.:
- 176-2472
- Mfr. Part No.:
- 1477K8
- Brand:
- Bahco
2 In stock - FREE next working day delivery available
Added
Price Each
£1,138.42
(exc. VAT)
£1,366.10
(inc. VAT)
Units | Per unit |
1 + | £1,138.42 |
- RS Stock No.:
- 176-2472
- Mfr. Part No.:
- 1477K8
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Bahco Wheeled Roller Cabinet
The Bahco E77 storage hub is a trolley type having roller wheels. It combines top-of-the-line safety with an innovative design to meet the needs of people working in heavy-duty environments. Its exclusive style and ingenious safety features, from anti-tilting drawers with individual shock-protecting bumpers to precision wheels with a cutting-edge dual-braking system make it a premium solution. The Fit&Go system provides ready to use foam inlays with tools for your drawers. This trolley has a length of 510mm, a width of 693mm and a height of 980mm.
Features and Benefits
Has eight drawers
Fully opening drawers have individual shock-protecting corner bumpers to defend against unexpected collisions
Long drawer rails with ball bearings and fully openable drawers
Pivoting latching system
Solid steel dual-walled case construction
The pivoting latching system keep drawers shut automatically even when the trolley moves
Has unique 1DAAT-system prevents the trolley from falling over unexpectedly
Wheels with dual-braking system
Scratchproof powder coating available in black colours
Fully opening drawers have individual shock-protecting corner bumpers to defend against unexpected collisions
Long drawer rails with ball bearings and fully openable drawers
Pivoting latching system
Solid steel dual-walled case construction
The pivoting latching system keep drawers shut automatically even when the trolley moves
Has unique 1DAAT-system prevents the trolley from falling over unexpectedly
Wheels with dual-braking system
Scratchproof powder coating available in black colours
Specifications
Attribute | Value |
---|---|
Material | Solid Steel |
Tool Storage Type | Tool Chest |
Number of Drawers | 8 |
Wheeled | Yes |
Length | 510mm |
Width | 693mm |
Height | 985mm |
Dimensions | 510 x 693 x 985mm |
Load Capacity | 1000kg |
Weight | 90kg |