- RS Stock No.:
- 176-2465
- Mfr. Part No.:
- 1485K4BLACK
- Brand:
- Bahco
6 In stock - FREE next working day delivery available
Added
Price Each
£556.41
(exc. VAT)
£667.69
(inc. VAT)
Units | Per unit |
1 + | £556.41 |
- RS Stock No.:
- 176-2465
- Mfr. Part No.:
- 1485K4BLACK
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The BAHCO CLASSIC C85 is a strong and reliable top-chest made for heavy duty performance. Expand your CLASSIC C75 Tool Trolley with the special C85 Top-chest to provide even more storage capacity. The Top-chest has a anti-rust powder coating which is available in 4 different colours and it has 4 full opening drawers with Lock&Go latching system.
Safe and smart Lock&Go system prevents the drawers from opening when the tool trolley moves
Fully opening drawers equipped with ball-bearing sliders that glide smoothly and have a capacity up to 30kg
The strong and secure round locking system protects the tool trolley against theft
The inside and outside of the case and drawers have a scratchproof and anti-rust powder coating
The Fit&Go system provides ready to use foam inlays with tools for your drawers
Fully opening drawers with the Lock&Go latching system
Double-wall reinforced frame with extra welding points
Anti-theft round locking system
Fully opening drawers equipped with ball-bearing sliders that glide smoothly and have a capacity up to 30kg
The strong and secure round locking system protects the tool trolley against theft
The inside and outside of the case and drawers have a scratchproof and anti-rust powder coating
The Fit&Go system provides ready to use foam inlays with tools for your drawers
Fully opening drawers with the Lock&Go latching system
Double-wall reinforced frame with extra welding points
Anti-theft round locking system
Specifications
Attribute | Value |
---|---|
Tool Storage Type | Tool Chest |
Material | Stainless Steel (Top) |
Number of Drawers | 4 |
Wheeled | No |
Length | 501mm |
Width | 677mm |
Height | 419mm |
Dimensions | 501 x 677 x 419mm |
Load Capacity | 300kg |
Weight | 40kg |
Related links
- Bahco 6 drawer Stainless Steel (Top) Wheeled Tool Chest, 985mm x...
- Bahco 12 drawer Stainless Steel (Top) Wheeled Tool Chest, 985mm x...
- Bahco 4 drawer Stainless Steel (Top) Tool Chest, 419mm x 1016mm x 501mm
- Bahco 4 drawer Tool Chest, 419mm x 1016mm x 501mm
- Bahco 6 drawer Stainless Steel Wheeled Tool Chest, 985mm x 1016mm x 501mm
- Bahco 12 drawer Stainless Steel Wheeled Tool Chest, 985mm x 1016mm x 501mm
- Bahco 8 drawer Stainless Steel (Top) Wheeled Tool Chest, 985mm x...
- Bahco 7 drawer Stainless Steel (Top) Wheeled Tool Chest, 985mm x...