- RS Stock No.:
- 176-2458
- Mfr. Part No.:
- 1475KXL8
- Brand:
- Bahco
Available to back order for despatch 01/07/2024
Added
Price Each
£1,408.05
(exc. VAT)
£1,689.66
(inc. VAT)
Units | Per unit |
1 + | £1,408.05 |
- RS Stock No.:
- 176-2458
- Mfr. Part No.:
- 1475KXL8
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Bahco Wheeled Roller Cabinet
The Bahco C75 classic tool is trolley type having roller wheels. This trolley has a sturdy design with rounded corners to ensure maximum protection without sharp edges. The Safe and smart Lock&Go system prevent the stainless-steel drawers from opening when the tool trolley moves. This tool can bear large capacity due to heavy duty construction. It has a length of 501mm, a width of 1016mm and height of 985mm.
Features and Benefits
Has eight drawers
Anti-theft round locking system
Double-walled reinforced frame with extra welding points
Fully opening drawers equipped with ball-bearing sliders
Smooth and silent rubber wheels ensure maximum stability
The inside and outside of the case and drawers have a scratchproof and anti-rust powder coating
Resistant to scratch with powder coating available in orange colour
Accessories available
Anti-theft round locking system
Double-walled reinforced frame with extra welding points
Fully opening drawers equipped with ball-bearing sliders
Smooth and silent rubber wheels ensure maximum stability
The inside and outside of the case and drawers have a scratchproof and anti-rust powder coating
Resistant to scratch with powder coating available in orange colour
Accessories available
Applications
Storage of tools
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel (Top) |
Tool Storage Type | Tool Chest |
Number of Drawers | 8 |
Wheeled | Yes |
Length | 501mm |
Width | 1016mm |
Height | 985mm |
Dimensions | 501 x 1016 x 985mm |
Load Capacity | 900kg |
Weight | 153kg |
Related links
- Bahco 12 drawer Stainless Steel (Top) Wheeled Tool Chest, 985mm x...
- Bahco 7 drawer Stainless Steel (Top) Wheeled Tool Chest, 985mm x...
- Bahco 6 drawer Stainless Steel Wheeled Tool Chest, 985mm x 1016mm x 501mm
- Bahco 12 drawer Stainless Steel Wheeled Tool Chest, 985mm x 1016mm x 501mm
- Bahco 8 drawer Stainless Steel (Top) Wheeled Tool Chest, 985mm x...
- Bahco 6 drawer Wheeled Tool Chest, 985mm x 1016mm x 501mm
- Bahco 6 drawer Stainless Steel (Top) Wheeled Tool Chest, 985mm x...
- Bahco 8 drawer Wheeled Tool Chest, 985mm x 1016mm x 501mm