- RS Stock No.:
- 176-2446
- Mfr. Part No.:
- 1472K8BLACK
- Brand:
- Bahco
1 In stock - FREE next working day delivery available
Added
Price Each
£849.86
(exc. VAT)
£1,019.83
(inc. VAT)
Units | Per unit |
1 + | £849.86 |
- RS Stock No.:
- 176-2446
- Mfr. Part No.:
- 1472K8BLACK
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The E72 Storage HUB has been designed to offer market-leading levels of safety and performance in a streamlined model. The innovative, strong case is a key element at the core of the E72 and the E77 Premium HUB. Thanks to the subtle design with rounded corners, shock-absorbing corner bumpers and the new locking system with a round key, you are assured of optimal safety in every working environment.
Shock-protecting corner bumpers minimise the chance of injuries and damage to surrounding objects
The dual-walled case ensures that the drawers always open even if a collision damages the outside wall
The strong and secure round locking system protects the tool trolley against theft
The rubber wheels ensure maximum stability, making the trolley easy to manoeuvre, even on uneven surfaces
The Fit&Go system provides ready to use foam inlays with tools for your drawers
Shock-protecting corner bumpers
Fully-opening drawers
Solid steel dual-walled case construction
Anti-theft round locking system
The dual-walled case ensures that the drawers always open even if a collision damages the outside wall
The strong and secure round locking system protects the tool trolley against theft
The rubber wheels ensure maximum stability, making the trolley easy to manoeuvre, even on uneven surfaces
The Fit&Go system provides ready to use foam inlays with tools for your drawers
Shock-protecting corner bumpers
Fully-opening drawers
Solid steel dual-walled case construction
Anti-theft round locking system
Specifications
Attribute | Value |
---|---|
Tool Storage Type | Tool Chest |
Material | Solid Steel |
Number of Drawers | 8 |
Wheeled | Yes |
Length | 510mm |
Width | 693mm |
Height | 965mm |
Dimensions | 510 x 693 x 965mm |
Load Capacity | 600kg |
Weight | 79kg |
Related links
- Bahco 7 drawer Solid Steel Wheeled Tool Chest, 985mm x 693mm x 510mm
- Bahco 9 drawer Solid Steel Wheeled Tool Chest, 985mm x 693mm x 510mm
- Bahco 8 drawer Solid Steel Wheeled Tool Chest, 985mm x 693mm x 510mm
- Bahco 7 drawer Solid Steel Wheeled Tool Chest, 980mm x 693mm x 510mm
- Bahco 7 drawer Solid Steel Wheeled Tool Chest, 965mm x 693mm x 510mm
- Bahco 6 drawer Solid Steel Wheeled Tool Chest, 980mm x 693mm x 510mm
- Bahco 6 drawer Solid Steel Wheeled Tool Chest, 965mm x 693mm x 510mm
- Bahco 5 drawer Solid Steel Wheeled Tool Chest, 965mm x 693mm x 510mm