Helly Hansen 100% Polyamide Tool Pocket Pouch
- RS Stock No.:
- 773-268
- Mfr. Part No.:
- 79474_990-STD
- Brand:
- Helly Hansen
Subtotal (1 unit)*
£21.43
(exc. VAT)
£25.72
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.43 |
*price indicative
- RS Stock No.:
- 773-268
- Mfr. Part No.:
- 79474_990-STD
- Brand:
- Helly Hansen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Lock Type | Zipper | |
| Product Type | Tool Pocket Pouch | |
| Sub Type | ||
| Material | 100% Polyamide | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Lock Type Zipper | ||
Product Type Tool Pocket Pouch | ||
Sub Type | ||
Material 100% Polyamide | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Helly Hansen Pocket garment designed for essential storage and durability, particularly suited for outdoor activities and work environments.
Constructed with AMANN threads for enhanced durability
Features a reliable YKK zipper for secure closure
Compatible with HH CONNECT for seamless integration
Includes reinforcement fabric and a double-lined bottom for added strength
Equipped with a pocket featuring a YKK zipper for safe storage
Incorporates two open pockets for convenient accessibility
Made from 100% Polyamide Shell fabric for lightweight comfort
Related links
- Helly Hansen 100% Polyamide Tool Pocket Pouch
- Leatherman Leather, 1 Pocket Tool Pocket Pouch
- Leatherman Nylon, 1 Pocket Tool Pocket Pouch
- Stanley Leather, 1 Pocket Tool Pocket Pouch
- Stanley Leather, 11 Pocket Tool Pocket Pouch
- Stanley Leather, 3 Pocket Tool Pocket Pouch
- Stanley Fabric, 2 Pocket Mini Pouch
- Veto Pro Pac Synthetic Fibre 14 Pocket Tool Pouch & Holster
