Helly Hansen 100% Polyamide Tool Pocket Pouch

Subtotal (1 unit)*

£21.43

(exc. VAT)

£25.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.43

*price indicative

RS Stock No.:
773-267
Mfr. Part No.:
79473_990-STD
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Lock Type

Zipper

Product Type

Tool Pocket Pouch

Sub Type

Pocket

Belt Included

No

Material

100% Polyamide

Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
VN
The Helly Hansen Essential pocket is reliably designed for flexibility at work and daily carry. It uses reinforced materials and a double lined bottom to deliver long lasting durability while staying lightweight and easy to use.

AMANN threads

YKK Zipper

HH Connect Compatible

Multiple Storage Options

Reinforcement fabric and double lined bottom

Nylon webbing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy