Helly Hansen 100% Polyamide Tool Pocket Pouch
- RS Stock No.:
- 773-266
- Mfr. Part No.:
- 79472_990-STD
- Brand:
- Helly Hansen
Subtotal (1 unit)*
£35.71
(exc. VAT)
£42.85
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.71 |
*price indicative
- RS Stock No.:
- 773-266
- Mfr. Part No.:
- 79472_990-STD
- Brand:
- Helly Hansen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Sub Type | ||
| Product Type | Tool Pocket Pouch | |
| Lock Type | Zipper | |
| Material | 100% Polyamide | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Sub Type | ||
Product Type Tool Pocket Pouch | ||
Lock Type Zipper | ||
Material 100% Polyamide | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Helly Hansen Electrician pocket is designed for electricians, providing essential features for performance and durability in demanding environments. This pocket combines functionality with a robust build to meet professional needs effectively.
100% Polyamide Shell offers lightweight yet Durable protection
YKK zipper ensures reliable closure under all conditions
HH CONNECT compatibility enhances functionality with other workwear
Reinforcement fabric and double-lined bottom enhance wear resistance
Multiple Storage Options cater for a variety of tools
Tape holder secures tools and keeps them accessible
Related links
- Helly Hansen 100% Polyamide Tool Pocket Pouch
- Leatherman Nylon, 1 Pocket Tool Pocket Pouch
- Leatherman Leather, 1 Pocket Tool Pocket Pouch
- Stanley Leather, 11 Pocket Tool Pocket Pouch
- Stanley Leather, 1 Pocket Tool Pocket Pouch
- Stanley Leather, 3 Pocket Tool Pocket Pouch
- Stanley Fabric, 2 Pocket Mini Pouch
- Technics Polyester, 2 Pocket Tool Pouch
