- RS Stock No.:
- 240-9460
- Mfr. Part No.:
- 344088
- Brand:
- Tork
Discontinued product
- RS Stock No.:
- 240-9460
- Mfr. Part No.:
- 344088
- Brand:
- Tork
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Tork Toilet Seat Cover Dispenser Black,344088
The Tork Toilet Seat Cover dispenser brings extra hygiene to your washroom by dispensing one cover at a time.
One-at-a-time dispensing for increased hygiene
Compact dispenser footprint, ideal for small spaces
Compact dispenser footprint, ideal for small spaces
Professional hygiene solutions from Tork
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Single Or Dual | Single |
Material | Plastic |
Height | 315mm |
Depth | 58mm |
Width | 423mm |