- RS Stock No.:
- 879-8588
- Mfr. Part No.:
- 6GM5Y-73-XA
- Brand:
- Carling Technologies
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£10.36
(exc. VAT)
£12.43
(inc. VAT)
Units | Per unit |
1 + | £10.36 |
- RS Stock No.:
- 879-8588
- Mfr. Part No.:
- 6GM5Y-73-XA
- Brand:
- Carling Technologies
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Carling Technologies® G Series Toggle Switches
From Carling Technologies® the G Series of toggle switches feature a slow-make, slow-break contact mechanism. They are AC rated and are also suitable for low voltage DC rated applications. These switches are available in a wide range of momentary and maintained single throw or double throw circuits, terminations and bushing/toggle configurations.
Standard round actuator
Non Illuminated
Panel mount
Typical Applications: Environmental controls, marine, food service & vacuum cleaners
Non Illuminated
Panel mount
Typical Applications: Environmental controls, marine, food service & vacuum cleaners
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-Off-On |
Contact Current Rating | 15 A |
Mounting Type | Panel Mount |
Terminal Type | Tab |
Actuator Length | 0.687in |
Voltage Rating | 250V ac |
Standards Met | CSA, UL |