TE Connectivity Toggle Switch, PCB Mount, (On)-Off-(On), SPDT, Through Hole Terminal, 20 V ac, 20 V dc
- RS Stock No.:
- 875-0750
- Mfr. Part No.:
- AE105SD1V30B04
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 875-0750
- Mfr. Part No.:
- AE105SD1V30B04
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Gemini (AE Series)
Switch suitable for PCB mounting
Gold contacts
Chrome Plated Brass actuator and thermoplastic case
Gold contacts
Chrome Plated Brass actuator and thermoplastic case
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | (On)-Off-(On) |
Mounting Type | PCB |
Terminal Type | Through Hole |
IP Rating | IP67 |
Actuator Length | 12.7mm |
Actuator Material | Brass Alloy |
Voltage Rating | 20 V ac, 20 V dc |
Contact Material | Copper Alloy |
Contact Resistance | 10mΩ |
Standards Met | RoHS Directive 2002/95/EC |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85°C |