- RS Stock No.:
- 783-1179
- Mfr. Part No.:
- MTM206NPC
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 783-1179
- Mfr. Part No.:
- MTM206NPC
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | Latching |
Contact Current Rating | 4 A @ 28 V dc |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Panel Cut Out Diameter | 0.072in |
Panel Cut Out Size | 0.072in |
Contact Resistance | 1Ω |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +80°C |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 783-1179
- Mfr. Part No.:
- MTM206NPC
- Brand:
- TE Connectivity