- RS Stock No.:
- 783-1139
- Mfr. Part No.:
- TT41NGPC9T1/4
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 783-1139
- Mfr. Part No.:
- TT41NGPC9T1/4
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity TT Series Subminiature Toggle Switch
TT Series PCB mount subminiature toggle switch available with straight and right angle terminals
Gold plated contacts
Electrical life of 80000 cycles, 0.4 VA @ 20 Vdc
Electrical life of 80000 cycles, 0.4 VA @ 20 Vdc
Specifications
Attribute | Value |
---|---|
Contact Configuration | 4PDT |
Switch Operation | Latching |
Contact Current Rating | 3 A @ 125 V ac |
Mounting Type | PCB |
Terminal Type | Through Hole |
Panel Cut Out Diameter | 0.043in |
Panel Cut Out Size | 0.043in |
Contact Material | Gold Over Nickel Plated, Silver Plated |
Operating Temperature Range | -30 → +85°C |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 783-1139
- Mfr. Part No.:
- TT41NGPC9T1/4
- Brand:
- TE Connectivity