- RS Stock No.:
- 734-7220
- Brand:
- RS PRO
214 In stock - FREE next working day delivery available
18 available from Europe for delivery within 1 working day(s).
Added
Price Each
£3.01
(exc. VAT)
£3.61
(inc. VAT)
Units | Per unit |
1 - 49 | £3.01 |
50 - 99 | £2.43 |
100 - 249 | £1.87 |
250 - 499 | £1.81 |
500 + | £1.77 |
- RS Stock No.:
- 734-7220
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
Toggle Switches, Sub-Miniature - RS Series
RS series of sub-miniature toggle switches with a low contact resistance and are available with either Silver (Q) or Gold (R) contact material. The RS series sub-miniature toggle switches have a minimum insulation resistance of 1000MΩ 500V and a minimum dielectric strength of 1000 Vrms at sea level.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-On |
Contact Current Rating | 3 A @ 120 V ac |
Mounting Type | PCB |
Terminal Type | Through Hole |
Panel Cut Out Diameter | 4.95mm |
Actuator Length | 5.33mm |
Actuator Material | Chromium Plated Brass |
Panel Cut Out Size | 4.95mm |
Contact Resistance | 0.02Ω |
Contact Material | Silver Plated Brass |
Standards Met | RoHS & Lead Free |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85°C |
Mechanical Life | 30000Cycles |