- RS Stock No.:
- 734-7069
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 734-7069
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
Toggle Switches, Miniature - RS Series
RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (R) or Silver (Q) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms.
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-On-On |
Contact Current Rating | 400 mA @ 20 V dc |
Mounting Type | PCB |
Terminal Type | Through Hole |
Panel Cut Out Diameter | 6.35mm |
Actuator Length | 5.08mm |
Actuator Material | Chromium Plated Brass |
Panel Cut Out Size | 6.35mm |
Contact Material | Gold Plated Brass |
Contact Resistance | 0.01Ω |
Minimum Operating Temperature | -30°C |
Standards Met | RoHS & Lead Free |
Operating Temperature Range | -30 → +85°C |
Mechanical Life | 40000Cycles |
Maximum Operating Temperature | +85°C |