- RS Stock No.:
- 710-9523
- Mfr. Part No.:
- 5-1825136-6
- Brand:
- TE Connectivity
- RS Stock No.:
- 710-9523
- Mfr. Part No.:
- 5-1825136-6
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | (On)-On |
Contact Current Rating | 400 mA @ 20 V |
Mounting Type | PCB |
Terminal Type | Through Hole |
Actuator Length | 6.86mm |
Actuator Material | Phenolic |
Contact Resistance | 10mΩ |
Contact Material | Gold Over Nickel Plated Copper |
Operating Temperature Range | -30 → +85°C |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
- RS Stock No.:
- 710-9523
- Mfr. Part No.:
- 5-1825136-6
- Brand:
- TE Connectivity