- RS Stock No.:
- 448-1100
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 448-1100
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
Toggle Switches, Ultra-Min, Silver Contacts
Silver contacts
Solder terminals
Terminals epoxy sealed against flux and dirt
Brass actuator and Diallyl Phthalate case
Solder terminals
Terminals epoxy sealed against flux and dirt
Brass actuator and Diallyl Phthalate case
Note
Care should be taken when soldering not to overheat the switch assembly
For biased switches '(on)' refers to momentary 'on' position
For biased switches '(on)' refers to momentary 'on' position
Approvals
UL recognised component for Canada and US
Approvals
UL
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-(On) |
Contact Current Rating | 3 A @ 28 V dc |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Actuator Length | 9.4mm |
Actuator Material | Chrome Plated Brass |
Contact Resistance | 20mΩ |
Contact Material | Silver Plated Coin Silver |
Maximum Operating Temperature | +85°C |
Standards Met | UL Listed |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |