- RS Stock No.:
- 266-1534
- Mfr. Part No.:
- 641H/2
- Brand:
- APEM
2570 In stock - FREE next working day delivery available
537 available from Europe for delivery within 1 working day(s).
Added
Price Each
£8.85
(exc. VAT)
£10.62
(inc. VAT)
Units | Per unit |
1 - 24 | £8.85 |
25 - 49 | £7.26 |
50 - 99 | £6.64 |
100 - 249 | £6.20 |
250 + | £5.66 |
- RS Stock No.:
- 266-1534
- Mfr. Part No.:
- 641H/2
- Brand:
- APEM
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Toggle Switches, Std, 15A Metal Lever
Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts
Note
For biased switches (on) refers to momentary (on) position
Approvals
UL; CSA
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST |
Switch Operation | On-Off |
Contact Current Rating | 10 A@ 24 V dc |
Mounting Type | Panel Mount |
Terminal Type | Tab |
Actuator Length | 17.5mm |
Actuator Material | Nickel Plated Brass |
Contact Material | Silver Nickel Alloy |
Contact Resistance | 0.01Ω |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +55°C |
Operating Temperature Range | -20 → +55°C |
- RS Stock No.:
- 266-1534
- Mfr. Part No.:
- 641H/2
- Brand:
- APEM