NKK Switches SPDT Toggle Switch, On-Off-On, IP67, Panel Mount
2 In stock for delivery within 5 working days
Added
- RS Stock No.:
- 195-9339
- Mfr. Part No.:
- M2013LL4G01
- Brand:
- NKK Switches
- COO (Country of Origin):
- CN
Units | Per unit |
1 + | £10.65 |
Attribute | Value |
Contact Configuration | SPDT |
Switch Operation | On-Off-On |
Contact Current Rating | 0.4VA (AC/DC) |
Mounting Type | Panel Mount |
Terminal Type | PC Pin |
IP Rating | IP67 |
Illuminated | No |