NKK Switches SPDT Toggle Switch, On-Off-(On), PCB

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.

0.4VA Logic LevelSubminiature size saves space on PC boards.Specifically developed for logic-level applications.Totally sealed construction prevents contact contamination and allows for automated soldering and cleaning.Award-winning STC contact mechanism offers benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.

Specifications
Attribute Value
Contact Configuration SPDT
Switch Operation On-Off-(On)
Contact Current Rating 0.4 VA
Mounting Type PCB
Terminal Type Through Hole
Illuminated No
Actuator Length 6.3mm
Voltage Rating 28V ac/dc
Contact Resistance 50mΩ
Operating Temperature Range -30 +85°C
Standards Met CSA, UL
Maximum Operating Temperature +85°C
Contact Material Brass (Stationary), Phosphor Bronze (Movable)
Minimum Operating Temperature -30°C
5 In stock for delivery within 5 working days
Price Each
£ 3.08
(exc. VAT)
£ 3.70
(inc. VAT)
Units
Per unit
1 +
£3.08
Not available for guaranteed pre 9am/10am delivery