NKK Switches DPDT Toggle Switch, On-Off-On, IP60, IP67, Panel Mount

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.

WT Series Environmentally Sealed Toggle Switches

10A Power Level, Bushing Mount, Environmentally Sealed, Optional Wire LeadsAvailable in 10A toggles, 6A push buttons and in 15A rockers.Anti-jamming design on toggle switches protects contacts from damage caused by excessive downward force on the actuator.Sealed construction allows for use in outdoor or harsh applications.

Specifications
Attribute Value
Contact Configuration DPDT
Switch Operation On-Off-On
Contact Current Rating 10 A
Mounting Type Panel Mount
Terminal Type Solder
IP Rating IP60, IP67
Illuminated No
Panel Cut Out Diameter 12.5mm
Actuator Length 17.5mm
Voltage Rating 250V ac
Contact Resistance 10mΩ
Maximum Operating Temperature +70°C
Operating Temperature Range -30 +70°C
Contact Material Silver Alloy Plus Copper (Movable & Stationary)
Minimum Operating Temperature -30°C
4 In stock for delivery within 5 working days
Price 1 Bag of 5
Was £72.81
£ 66.74
(exc. VAT)
£ 80.09
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 - 1
£66.74
£13.348
2 - 4
£62.73
£12.546
5 +
£55.21
£11.042
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
The widest range in Miniature toggle Switches Diameter ...
Description:
The widest range in Miniature toggle Switches Diameter 6.35 mm Available in a wide model & amp options. 17 actuators including toggles, paddle Levers and Locking levers in Different lengths5 contact materials from dry circuits 6A 125VAC and high inrush up to 120A 2ms8 functions including maintained and momentary versions1 ...
NKK's full line of toggles features both PC ...
Description:
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand ...
RS series of PCB mount miniature toggle switches ...
Description:
RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (R) or Silver (Q) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms.
RS series of sub-miniature toggle switches with a ...
Description:
RS series of sub-miniature toggle switches with a low contact resistance and are available with either Silver (Q) or Gold (R) contact material. The RS series sub-miniature toggle switches have a minimum insulation resistance of 1000MΩ 500V and a minimum dielectric strength of 1000 Vrms at sea level.