- RS Stock No.:
- 181-3641
- Mfr. Part No.:
- P2022P
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 181-3641
- Mfr. Part No.:
- P2022P
- Brand:
- NKK Switches
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.
Toggle Switches
10A Power Level, Bushing or PCB Mount
Special silver alloy contacts resist arcing and guarantee stable contact and long life.
Stainless-steel frame resists corrosion and increases environmental safety.
Special silver alloy contacts resist arcing and guarantee stable contact and long life.
Stainless-steel frame resists corrosion and increases environmental safety.
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | Latching |
Contact Current Rating | 6 A |
Mounting Type | Panel Mount |
Terminal Type | Through Hole |
Illuminated | No |
Panel Cut Out Diameter | 12.5mm |
Actuator Length | 13mm |
Voltage Rating | 250V ac |
Contact Resistance | 10mΩ |
Contact Material | Pure Silver (Stationary), Silver Alloy (Movable) |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -10°C |
Operating Temperature Range | -10 → +85°C |