NKK Switches Toggle Switch, Through Hole Mount, On-On, SPDT, PC Terminal Terminal, 125V ac
- RS Stock No.:
- 181-3635
- Mfr. Part No.:
- M2T12S4A5W13
- Brand:
- NKK Switches
Stock information currently inaccessible
- RS Stock No.:
- 181-3635
- Mfr. Part No.:
- M2T12S4A5W13
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Contact Current Rating | 6 A | |
| Mounting Type | Through Hole | |
| Terminal Type | PC Terminal | |
| Illuminated | No | |
| Actuator Length | 7.62mm | |
| Actuator Material | Nickel Plated Brass | |
| Voltage Rating | 125V ac | |
| Contact Resistance | 10mΩ | |
| Contact Material | Silver Alloy (Movable & Stationary) | |
| Maximum Operating Temperature | +85°C | |
| Mechanical Life | 100000Operations | |
| Operating Temperature Range | -30 → +85°C | |
| Standards Met | CSA, UL | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Contact Current Rating 6 A | ||
Mounting Type Through Hole | ||
Terminal Type PC Terminal | ||
Illuminated No | ||
Actuator Length 7.62mm | ||
Actuator Material Nickel Plated Brass | ||
Voltage Rating 125V ac | ||
Contact Resistance 10mΩ | ||
Contact Material Silver Alloy (Movable & Stationary) | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 100000Operations | ||
Operating Temperature Range -30 → +85°C | ||
Standards Met CSA, UL | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CN
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.
Process Sealed Miniature Toggles
6A Power Level & 0.4VA Logic Level
Anti-jamming actuator design protects against mechanism damage from downward force on toggle.
Single unit construction of the bushing and top of the housing gives protection from cleaning fluids or other fluids.
O-ring surrounding actuator at top of bushing interior prevents liquids from reaching switch mechanism
Anti-jamming actuator design protects against mechanism damage from downward force on toggle.
Single unit construction of the bushing and top of the housing gives protection from cleaning fluids or other fluids.
O-ring surrounding actuator at top of bushing interior prevents liquids from reaching switch mechanism
