- RS Stock No.:
- 168-0803
- Mfr. Part No.:
- 2-1825138-2
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 168-0803
- Mfr. Part No.:
- 2-1825138-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | Latching |
Contact Current Rating | 400 mA @ 20 V dc |
Mounting Type | PCB |
Terminal Type | Through Hole |
Panel Cut Out Diameter | 6.35mm |
Actuator Length | 10.41mm |
Actuator Material | Phenolic |
Contact Material | Gold Over Nickel Plated Copper |
Panel Cut Out Size | 6.35mm |
Contact Resistance | 10mΩ |
Operating Temperature Range | -30 → +85°C |
Priced to Clear | Yes |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 168-0803
- Mfr. Part No.:
- 2-1825138-2
- Brand:
- TE Connectivity